Eaton, DRQ, 0127 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 7.57 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€7.60

(exc. VAT)

€9.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€1.52€7.60
50 - 95€1.372€6.86
100 - 345€1.126€5.63
350 - 695€1.092€5.46
700 +€0.976€4.88

*price indicative

Packaging Options:
RS Stock No.:
770-0312
Mfr. Part No.:
DRQ127-220-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Surface Mount Inductor

Inductance

22μH

Maximum DC Current

7.57A

Package/Case

0127

Packaging

Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum DC Resistance

157mΩ

Series

DRQ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Height

8mm

Depth

12.5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SMD Dual Winding Shielded Power Inductors - DRQ series


DRQ series dual winding inductors for use in either single inductor or a coupled inductor applications (1:1 turns ratio). The DRQ inductors offer a wide range of inductance and current ratings as they can be either connected in series or parallel. Designed with a ferrite core the DRQ series have a 125°C maximum operating temperature.

Applications for the DRQ series include: Use as a transformer - SEPIC, flyback; Use as an inductor - buck, boost coupled; DC-DC converters; VRM inductor for CPU and DDR power supplies; Input and output filter chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy