Eaton, DR, 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.73 A Idc
- RS Stock No.:
- 770-1167
- Mfr. Part No.:
- DR74-330-R
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
In Stock
- 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €0.864 | €4.32 |
| 50 - 95 | €0.852 | €4.26 |
| 100 - 245 | €0.83 | €4.15 |
| 250 - 1095 | €0.814 | €4.07 |
| 1100 + | €0.796 | €3.98 |
*price indicative
- RS Stock No.:
- 770-1167
- Mfr. Part No.:
- DR74-330-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 1.73A | |
| Package/Case | 0704 | |
| Packaging | Reel | |
| Length | 7.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 143mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | DR | |
| Inductance Tolerance | ±20 % | |
| Height | 4.35mm | |
| Depth | 7.6mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 1.73A | ||
Package/Case 0704 | ||
Packaging Reel | ||
Length 7.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 143mΩ | ||
Maximum Operating Temperature 125°C | ||
Series DR | ||
Inductance Tolerance ±20 % | ||
Height 4.35mm | ||
Depth 7.6mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Eaton Wire-Wound Surface Mount Inductor, 33μH Inductance, 7.6mm Length - DR74-330-R
Efficiently store and transfer energy in your applications using this wire-wound surface mount inductor from Eaton. It works by building up a magnetic field that allows current to flow through its wire. The unit has a ferrite core that's resistant to high currents, helping to safeguard your machinery against damage caused by faults. It's shielded to help minimise EMI, giving you reliable power transmission. Thanks to its broad operating temperature range between -40°C and +125°C, this is a suitable device for use in challenging conditions. You'll commonly find it used in applications such as LCD panels, DC-DC converters and DVD and media players.
Features & Benefits
• Compact dimensions of 7.6 (L) x 7.6 (W) x 4.35mm (H) for installation in areas where space is limited
• Supplied in a bag of five for use in multiple applications
• Maximum current rating of 1.73A to handle low-power applications
How should I mount this device?
This device is designed for surface mounting onto your PCB, which gives you a secure and vibration-proof attachment to your equipment.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.73 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 810 mA Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.41 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 460 mA Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.17 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 1.19 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 4.37 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 7.06 A Idc
