Eaton, HCM1104, 1104 Shielded Surface Mount Inductor with a Composite Iron Powder Core, 900 nH ±20 % 28 A Idc

Get a bulk buy discount

Add 25 more to save €5.00

View bulk pricing options

Subtotal (1 bag of 5 units)*

€11.16

(exc. VAT)

€13.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20€2.232€11.16-
25 - 95€2.032€10.16€5.00
100 - 245€1.98€9.90€25.20
250 - 495€1.906€9.53€81.50
500 +€1.874€9.37€179.00

*price indicative

RS Stock No.:
770-2668
Mfr. Part No.:
HCM1104-R90-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Inductance

900nH

Product Type

Surface Mount Inductor

Maximum DC Current

28A

Package/Case

1104

Packaging

Reel

Length

11.1mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.5mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

HCM1104

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Composite Iron Powder

Termination Style

Surface Mount

Height

4mm

Depth

10mm

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

HCM1104 Series Magnetically Shielded Wire Wound Chokes


HCM1104 Series Magnetically shielded and low EMI SMD power inductors utilising a powder iron core material. The HCM1104 Series inductors design enables a high current carrying capacity, low core losses and a maximum total operating temperature of 125 °C. Applications for the HCF1104 Series include: Voltage Regulator Module (VRM); Multi-phase regulators; Point-of-load modules; Desktop and server VRMs and EVRDs; Base station equipment; Notebook regulators; Battery power systems; Graphics cards; Data networking and storage systems

Halogen free, lead free, RoHS compliant

SMD package size - 11.5 x 10.3 x 4.0mm

Inductance range - 0.2uH to 0.90uH

Current range from 45 to 28 Amps, frequency range up to 5MHz

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy