Wurth Elektronik, WE-PDHV, 1210 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 720 mA Idc
- RS Stock No.:
- 782-3835
- Distrelec Article No.:
- 301-90-064
- Mfr. Part No.:
- 7687709102
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€3.12
(exc. VAT)
€3.84
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.12 | - |
| 10 - 49 | €2.56 | 17% |
| 50 - 99 | €2.34 | 25% |
| 100 - 199 | €2.20 | 29% |
| 200 + | €2.03 | 34% |
*price indicative
- RS Stock No.:
- 782-3835
- Distrelec Article No.:
- 301-90-064
- Mfr. Part No.:
- 7687709102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 720mA | |
| Package/Case | 1210 | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.4Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PDHV | |
| Standards/Approvals | WE-STD 1516 | |
| Depth | 12mm | |
| Termination Style | Surface Mount | |
| Height | 10.5mm | |
| Maximum Self Resonant Frequency | 1.2MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 720mA | ||
Package/Case 1210 | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.4Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PDHV | ||
Standards/Approvals WE-STD 1516 | ||
Depth 12mm | ||
Termination Style Surface Mount | ||
Height 10.5mm | ||
Maximum Self Resonant Frequency 1.2MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - WE-PDHV
Applications include non isolated buck or buck boost converter, constant current LED driver, utility metering and as a filter for power supplies.
Shielded part for wire protection
Magnetically Shielded
400 VDC applications
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 430 mA Idc
- Wurth Elektronik 680 μH 20 % 720 mA Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 720 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 720 mA Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 300 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 530 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 0.9 A Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 720 mA Idc
