Murata, LQW31H, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±10% Wire-Wound 380mA Idc Q:60
- RS Stock No.:
- 785-5494
- Mfr. Part No.:
- LQW31HN47NK03L
- Manufacturer:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-5494
- Mfr. Part No.:
- LQW31HN47NK03L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 47 nH | |
| Maximum DC Current | 380mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 110mΩ | |
| Series | LQW31H | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 60 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 47 nH | ||
Maximum DC Current 380mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 110mΩ | ||
Series LQW31H | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 60 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±10% Wire-Wound 380mA Idc
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 64 nH 290 mA Idc Q:60
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 27 nH 560 mA Idc Q:60
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 100mA Idc Q:35
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 100mA Idc Q:35
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 100 nH ±10% Wire-Wound 50mA Idc Q:15
