Murata, LQW31H, 1206 Surface Mount Inductor with a Ferrite Core, 64 nH 290 mA Idc Q:60
- RS Stock No.:
- 785-5501
- Mfr. Part No.:
- LQW31HN64NJ03L
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-5501
- Mfr. Part No.:
- LQW31HN64NJ03L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 64nH | |
| Maximum DC Current | 290mA | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Maximum DC Resistance | 180mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | LQW31H | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.8mm | |
| Core Material | Ferrite | |
| Depth | 1.6mm | |
| Maximum Self Resonant Frequency | 1GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 60 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 64nH | ||
Maximum DC Current 290mA | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Maximum DC Resistance 180mΩ | ||
Minimum Operating Temperature -40°C | ||
Series LQW31H | ||
Maximum Operating Temperature 85°C | ||
Height 1.8mm | ||
Core Material Ferrite | ||
Depth 1.6mm | ||
Maximum Self Resonant Frequency 1GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- JP
Murata 1206 LQW31H Series Magnetically Shielded Wire Wound Inductors
SMD Inductor for high frequency wire wound.
SMT 1206 Inductors (Chokes)
Related links
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 64 nH 290 mA Idc Q:60
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 27 nH 560 mA Idc Q:60
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±10% Wire-Wound 380mA Idc Q:60
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 215 nH 520 mA Idc Q:60
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±10% Wire-Wound 380mA Idc
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 610 nH 250 mA Idc Q:60
