Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 nH ±2% Multilayer 60mA Idc Q:13

Unavailable
RS will no longer stock this product.
RS Stock No.:
785-9115
Mfr. Part No.:
LQP15MN33NG02D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

33 nH

Maximum DC Current

60mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.35mm

Dimensions

1 x 0.5 x 0.35mm

Tolerance

±2%

Maximum DC Resistance

3.8Ω

Series

LQP15M

Core Material

Ferrite

Maximum Self Resonant Frequency

2.1GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

Minimum Quality Factor

13

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy