Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 5.1 nH ±0.1nH Multilayer 140mA Idc
- RS Stock No.:
- 785-9165
- Mfr. Part No.:
- LQP15MN5N1B02D
- Manufacturer:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-9165
- Mfr. Part No.:
- LQP15MN5N1B02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 5.1 nH | |
| Maximum DC Current | 140mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.35mm | |
| Dimensions | 1 x 0.5 x 0.35mm | |
| Tolerance | ±0.1nH | |
| Maximum DC Resistance | 700mΩ | |
| Series | LQP15M | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 13 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 5.1 nH | ||
Maximum DC Current 140mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.35mm | ||
Dimensions 1 x 0.5 x 0.35mm | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 700mΩ | ||
Series LQP15M | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 13 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 5.1 nH ±0.1nH Multilayer 140mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3 nH ±0.1nH Multilayer 190mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 1.8 nH ±0.1nH Multilayer 280mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3.6 nH ±0.1nH Multilayer 170mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.5 nH ±0.05nH Multilayer 220mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 1.9 nH ±0.05nH Multilayer 220mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3.6 nH ±0.05nH Multilayer 170mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.05nH Multilayer 170mA Idc
