Murata, LQH, 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 335 mA Idc
- RS Stock No.:
- 786-6778
- Mfr. Part No.:
- LQH2MCN4R7M52L
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-6778
- Mfr. Part No.:
- LQH2MCN4R7M52L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 335mA | |
| Package/Case | 0806 | |
| Packaging | Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 910mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Depth | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 650μm | |
| Maximum Self Resonant Frequency | 90MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 335mA | ||
Package/Case 0806 | ||
Packaging Embossed Tape | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 910mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Depth 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 650μm | ||
Maximum Self Resonant Frequency 90MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Murata 0806 LQH2MC_52 Series Wire Wound Chokes
LQH2MC_52 series low-profile (0.65mm max.) wirewound chip inductors
Size: 2.0x1.6mm (0806)
SMT 0806 Inductors (Chokes)
Related links
- Murata 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 335 mA Idc
- Murata 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 18 μH ±10 % 190 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 100 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±10 % 110 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 225 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 200 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 130 mA Idc
- Murata 0806 Surface Mount Inductor with a Ferrite Core, 2.2 μH 500 mA Idc
