Murata, LQH, 0806 Surface Mount Inductor with a Ferrite Core, 2.2 μH 500 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€405.00

(exc. VAT)

€498.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.135€405.00
6000 - 6000€0.128€384.00
9000 +€0.123€369.00

*price indicative

RS Stock No.:
167-4159
Mfr. Part No.:
LQH2MCN2R2M52L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

500mA

Package/Case

0806

Length

2mm

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

420mΩ

Maximum Operating Temperature

85°C

Series

LQH

Core Material

Ferrite

Depth

1.6mm

Height

650μm

Maximum Self Resonant Frequency

125MHz

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 0806 LQH2MC_52 Series Wire Wound Chokes


LQH2MC_52 series low-profile (0.65mm max.) wirewound chip inductors

Size: 2.0x1.6mm (0806)

SMT 0806 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy