Wurth Elektronik, WE-PD, 1260 Shielded Wirewound Surface Mount Inductor 150 μH ±20 % 1.21 A Idc
- RS Stock No.:
- 789-6849
- Distrelec Article No.:
- 301-89-241
- Mfr. Part No.:
- 744771215
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€2.23
(exc. VAT)
€2.74
(inc. VAT)
In Stock
- 298 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.23 |
*price indicative
- RS Stock No.:
- 789-6849
- Distrelec Article No.:
- 301-89-241
- Mfr. Part No.:
- 744771215
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 150μH | |
| Maximum DC Current | 1.21A | |
| Package/Case | 1260 | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 230mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 12mm | |
| Termination Style | Surface Mount | |
| Height | 6mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Maximum Self Resonant Frequency | 4.4MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 150μH | ||
Maximum DC Current 1.21A | ||
Package/Case 1260 | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 230mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 12mm | ||
Termination Style Surface Mount | ||
Height 6mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Maximum Self Resonant Frequency 4.4MHz | ||
Inductor Construction Wirewound | ||

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Related links
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor 27 μH ±20 % 2.97 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor 15 μH ±20 % 3.75 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor 270 μH ±20 % 890 mA Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.53 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.21 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 8.25 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 2.68 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 640 mA Idc
