Wurth Elektronik, WE-PD, 1260 Shielded Wirewound Surface Mount Inductor 270 μH ±20 % 890 mA Idc

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€1.98

(exc. VAT)

€2.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.98-
10 - 49€1.856%
50 - 99€1.7213%
100 - 499€1.5123%
500 +€1.2138%

*price indicative

RS Stock No.:
789-6867
Distrelec Article No.:
301-89-249
Mfr. Part No.:
744771270
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

270μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

890mA

Package/Case

1260

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

460mΩ

Inductance Tolerance

±20 %

Series

WE-PD

Maximum Operating Temperature

125°C

Standards/Approvals

IPC/JEDEC J-STD-020D

Termination Style

Surface Mount

Depth

12mm

Height

6mm

Maximum Self Resonant Frequency

3.4MHz

Inductor Construction

Wirewound

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy