Wurth Elektronik, WE-PD, 1030 Shielded Wirewound Surface Mount Inductor 4.7 μH ±30 % 4 A Idc
- RS Stock No.:
- 789-6886
- Distrelec Article No.:
- 301-89-255
- Mfr. Part No.:
- 7447713047
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.22 |
| 10 - 99 | €2.08 |
| 100 - 249 | €1.66 |
| 250 - 999 | €1.51 |
| 1000 + | €1.44 |
*price indicative
- RS Stock No.:
- 789-6886
- Distrelec Article No.:
- 301-89-255
- Mfr. Part No.:
- 7447713047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 4A | |
| Package/Case | 1030 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 31mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-PD | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Depth | 10mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Maximum Self Resonant Frequency | 42MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 4A | ||
Package/Case 1030 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 31mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-PD | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Depth 10mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Maximum Self Resonant Frequency 42MHz | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Related links
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 4.7 μH ±30 % 4 A Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 8.2 μH ±30 % 3 A Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 480 mA Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 300 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 4 A Idc
- Wurth Elektronik 6033 Shielded Wirewound Surface Mount Inductor 4.7 μH ±25 % 2.65 A Idc
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 4.7 μH ±30 % 5.2 A Idc
