Wurth Elektronik, WE-PD, 1030 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 300 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.96

(exc. VAT)

€2.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.96
10 - 99€1.81
100 - 249€1.48
250 - 999€1.34
1000 +€1.27

*price indicative

Packaging Options:
RS Stock No.:
789-6895
Mfr. Part No.:
7447713102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1mH

Maximum DC Current

300mA

Package/Case

1030

Length

10mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

4.6Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-PD

Maximum Operating Temperature

125°C

Standards/Approvals

IPC/JEDEC J-STD-020D

Height

3mm

Depth

10mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

2.3MHz

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy