Wurth, WE-PMI, 1008 (2520M) Unshielded Multilayer Surface Mount Inductor 4.7 μH ±20% Multilayer 1.25A Idc
- RS Stock No.:
- 798-1969
- Mfr. Part No.:
- 74479787247
- Manufacturer:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 798-1969
- Mfr. Part No.:
- 74479787247
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1.25A | |
| Package/Case | 1008 (2520M) | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1mm | |
| Dimensions | 2.5 x 2 x 1mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 110mΩ | |
| Series | WE-PMI | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.25A | ||
Package/Case 1008 (2520M) | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1mm | ||
Dimensions 2.5 x 2 x 1mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 110mΩ | ||
Series WE-PMI | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 2.3A Idc Q:18
- Wurth Elektronik 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Murata 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 1.1A Idc
- Murata 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH ±20% Multilayer 1.5A Idc
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor 3.3 μH Multilayer ±20 % 1 A Idc Q:25
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 680 nH Multilayer ±20 % 1 A Idc Q:10
