Murata, LQM2HP_E0, 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH ±20% Multilayer 1.5A Idc
- RS Stock No.:
- 167-4186
- Mfr. Part No.:
- LQM2HPNR56ME0L
- Manufacturer:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4186
- Mfr. Part No.:
- LQM2HPNR56ME0L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 560 nH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 1008 (2520M) | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 0.7mm | |
| Dimensions | 2.5 x 2 x 0.7mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 75mΩ | |
| Series | LQM2HP_E0 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 70MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 560 nH | ||
Maximum DC Current 1.5A | ||
Package/Case 1008 (2520M) | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 0.7mm | ||
Dimensions 2.5 x 2 x 0.7mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 75mΩ | ||
Series LQM2HP_E0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 70MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Related links
- Murata 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 1.1A Idc
- Wurth 1008 (2520M) Unshielded Multilayer Surface Mount Inductor 4.7 μH ±20% Multilayer 1.25A Idc
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 nH ±20% Multilayer 50mA Idc Q:10
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 560 nH ±10% Multilayer 35mA Idc Q:15
- Vishay 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 560 nH ±20% Shielded 37A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 27.5 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 61 A Idc
