Wurth Elektronik, WE-RFI, 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±5 % 150 mA Idc
- RS Stock No.:
- 800-7737
- Distrelec Article No.:
- 304-36-752
- Mfr. Part No.:
- 744760312A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
€2.06
(exc. VAT)
€2.54
(inc. VAT)
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.412 | €2.06 |
| 50 - 245 | €0.302 | €1.51 |
| 250 - 495 | €0.272 | €1.36 |
| 500 - 2495 | €0.244 | €1.22 |
| 2500 + | €0.238 | €1.19 |
*price indicative
- RS Stock No.:
- 800-7737
- Distrelec Article No.:
- 304-36-752
- Mfr. Part No.:
- 744760312A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 150mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.38Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WE-RFI | |
| Inductance Tolerance | ±5 % | |
| Core Material | Ferrite | |
| Height | 1.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Depth | 1.25mm | |
| Maximum Self Resonant Frequency | 200MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 150mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.38Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WE-RFI | ||
Inductance Tolerance ±5 % | ||
Core Material Ferrite | ||
Height 1.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Depth 1.25mm | ||
Maximum Self Resonant Frequency 200MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- MY
Wurth 0805 WE-RFI Series Wire Wound Inductors
Related links
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±5 % 150 mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 μH ±5 % 200 mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 80 mA Idc Q:15
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH ±5 % 300 mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 nH ±5 % 400 mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Ferrite Core 110 mA
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH Ferrite Core 120 mA
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Ferrite Core 210 mA
