Wurth Elektronik, WE-TPC, 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.16 μH ±35 % 3.8 A Idc
- RS Stock No.:
- 800-7850
- Distrelec Article No.:
- 301-87-751
- Mfr. Part No.:
- 74402900016
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.52
(exc. VAT)
€1.87
(inc. VAT)
- Shipping from 13 January 2027
Units | Per unit |
|---|---|
| 1 - 499 | €1.52 |
| 500 - 1199 | €1.12 |
| 1200 + | €1.06 |
*price indicative
- RS Stock No.:
- 800-7850
- Distrelec Article No.:
- 301-87-751
- Mfr. Part No.:
- 74402900016
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.16μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.8A | |
| Package/Case | 2813 | |
| Length | 2.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 21mΩ | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±35 % | |
| Depth | 1.35mm | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Maximum Self Resonant Frequency | 800MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.16μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.8A | ||
Package/Case 2813 | ||
Length 2.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 21mΩ | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±35 % | ||
Depth 1.35mm | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Maximum Self Resonant Frequency 800MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.16 μH ±35 % 3.8 A Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1.25 A Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.5 A Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 1.5 A Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 750 mA Idc
- Wurth Elektronik 8.2 μH ±30 % 3.8 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±30 % 3.8 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 3.8 A Idc
