Wurth Elektronik, WE-TPC, 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±35 % 3.1 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.42

(exc. VAT)

€1.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 299€1.42
300 - 799€1.07
800 +€1.01

*price indicative

RS Stock No.:
800-7891
Distrelec Article No.:
301-87-888
Mfr. Part No.:
74404200056
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.56μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.1A

Package/Case

4818

Length

4.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

25mΩ

Minimum Operating Temperature

-40°C

Series

WE-TPC

Inductance Tolerance

±35 %

Maximum Operating Temperature

125°C

Depth

1.8mm

Termination Style

Surface Mount

Standards/Approvals

IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Height

4.8mm

Maximum Self Resonant Frequency

190MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy