Wurth Elektronik, WE-TPC, 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.2 μH ±30 % 1.9 A Idc
- RS Stock No.:
- 800-8046
- Distrelec Article No.:
- 301-87-991
- Mfr. Part No.:
- 744062006
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.67
(exc. VAT)
€2.05
(inc. VAT)
- 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1.67 |
*price indicative
- RS Stock No.:
- 800-8046
- Distrelec Article No.:
- 301-87-991
- Mfr. Part No.:
- 744062006
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.2μH | |
| Maximum DC Current | 1.9A | |
| Package/Case | 6823 | |
| Length | 6.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 54mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Height | 6.8mm | |
| Termination Style | Surface Mount | |
| Depth | 2.3mm | |
| Standards/Approvals | JEDEC JS709B, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, REACH, RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.2μH | ||
Maximum DC Current 1.9A | ||
Package/Case 6823 | ||
Length 6.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 54mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Height 6.8mm | ||
Termination Style Surface Mount | ||
Depth 2.3mm | ||
Standards/Approvals JEDEC JS709B, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, REACH, RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 6.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.2 μH ±30 % 1.9 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 4.3 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.22 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 2.8 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.31 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 640 mA Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 3.4 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±30 % 1.43 A Idc
