Wurth Elektronik, WE-TPC, 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 640 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
800-8065
Distrelec Article No.:
301-88-003
Mfr. Part No.:
744062680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

640mA

Package/Case

6823

Length

6.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

360mΩ

Maximum Operating Temperature

125°C

Series

WE-TPC

Inductance Tolerance

±30 %

Core Material

Ferrite

Height

6.8mm

Termination Style

Surface Mount

Depth

2.3mm

Standards/Approvals

IEC 60286-3:2013, REACH, JEDEC JS709B, IEC 61249-2-21, IPC/JEDEC J-STD-020E, RoHS

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 6.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy