Wurth Elektronik, WE-TPC, 8020 Shielded Surface Mount Inductor with a Ferrite Core, 18 μH ±30 % 1.5 A Idc
- RS Stock No.:
- 800-8207
- Distrelec Article No.:
- 301-88-080
- Mfr. Part No.:
- 7440700180
- Manufacturer:
- Wurth Elektronik
Add 25 more to save €3.50
View bulk pricing optionsSubtotal (1 unit)*
€1.68
(exc. VAT)
€2.07
(inc. VAT)
- Shipping from 29 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.68 | - |
| 25 - 49 | €1.54 | €3.50 |
| 50 - 99 | €1.48 | €10.00 |
| 100 - 249 | €1.42 | €26.00 |
| 250 + | €1.34 | €85.00 |
*price indicative
- RS Stock No.:
- 800-8207
- Distrelec Article No.:
- 301-88-080
- Mfr. Part No.:
- 7440700180
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 18μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 8020 | |
| Packaging | Tape & Reel | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 162mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Height | 8mm | |
| Depth | 1.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 18μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 8020 | ||
Packaging Tape & Reel | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 162mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Height 8mm | ||
Depth 1.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8020 Shielded Surface Mount Inductor with a Ferrite Core, 18 μH ±30 % 1.5 A Idc
- Wurth Elektronik 8020 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.65 A Idc
- Wurth Elektronik 8020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH ±30 % 6 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc
- Wurth Elektronik 4816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±30 % 1.5 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.5 A Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 1.5 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±20 % 1.5 A Idc
