Wurth Elektronik, WE-TPC, 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 3.4 A Idc
- RS Stock No.:
- 800-8260
- Distrelec Article No.:
- 301-88-086
- Mfr. Part No.:
- 744071100
- Manufacturer:
- Wurth Elektronik
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€1.87
(exc. VAT)
€2.30
(inc. VAT)
- Shipping from 20 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €1.87 | - |
| 50 - 299 | €1.63 | 12% |
| 300 + | €1.42 | 24% |
*price indicative
- RS Stock No.:
- 800-8260
- Distrelec Article No.:
- 301-88-086
- Mfr. Part No.:
- 744071100
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 3.4A | |
| Package/Case | 0804 | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 35mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Depth | 4.3mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Height | 8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 24MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 3.4A | ||
Package/Case 0804 | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 35mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Depth 4.3mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Height 8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 24MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 3.4 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 3.4 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 1 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 6.8 μH Semi Shielded ±20 % 3.6 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 3.3 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Iron Core, 120 μH Moulded ±20 % 1.15 A
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 %
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Iron Core, 330 μH Moulded ±20 % 660 mA
