Wurth Elektronik, WE-HCC, 1090 Shielded Surface Mount Inductor with a Ferrite Core, 820 nH ±20 % 20 A Idc
- RS Stock No.:
- 800-8383
- Distrelec Article No.:
- 301-88-319
- Mfr. Part No.:
- 7443330082
- Manufacturer:
- Wurth Elektronik
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€2.10
(exc. VAT)
€2.58
(inc. VAT)
- Shipping from 25 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | €2.10 | - |
| 100 - 399 | €1.82 | 13% |
| 400 + | €1.54 | 26% |
*price indicative
- RS Stock No.:
- 800-8383
- Distrelec Article No.:
- 301-88-319
- Mfr. Part No.:
- 7443330082
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 20A | |
| Package/Case | 1090 | |
| Length | 10.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.35mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCC | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | |
| Height | 9.3mm | |
| Maximum Self Resonant Frequency | 120MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 20A | ||
Package/Case 1090 | ||
Length 10.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.35mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCC | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | ||
Height 9.3mm | ||
Maximum Self Resonant Frequency 120MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
WE-HCC Series Magnetically Shielded Wire Wound Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Ferrite Core, 820 nH ±20 % 20 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Powdered Iron Core, 820 nH ±20 % 14.5 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 820 nH ±20 % 13.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 24 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 4.26 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 38.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 13 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 25 A Idc
