Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 13 A Idc
- RS Stock No.:
- 565-205
- Mfr. Part No.:
- IHLP2525CZEKR82M01
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.83 | €8.30 | - |
| 100 - 490 | €0.673 | €6.73 | 18% |
| 500 - 990 | €0.514 | €5.14 | 38% |
| 1000 + | €0.456 | €4.56 | 45% |
*price indicative
- RS Stock No.:
- 565-205
- Mfr. Part No.:
- IHLP2525CZEKR82M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 820nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 13A | |
| Package/Case | EK | |
| Length | 0.27in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.12in | |
| Termination Style | EK | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Diameter | 0.12in | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 820nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 13A | ||
Package/Case EK | ||
Length 0.27in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 8mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Depth 0.12in | ||
Termination Style EK | ||
Height 3mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Diameter 0.12in | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with a low 3.0 mm height offers the lowest profile in its package footprint, Ideal for space-constrained designs. It features shielded construction for reduced EMI and excellent energy storage for DC/DC converter applications up to 5 MHz. Suitable for filtering applications up to the self-resonant frequency.
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 13 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 25 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 13 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 pH ±20 % 9.3 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 4.26 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 38.5 A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 820 nH ±20% Shielded 16.5A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
