TDK, B82559A, ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 50 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.80

(exc. VAT)

€7.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€5.80
5 - 9€5.51
10 - 24€5.34
25 - 49€4.82
50 +€4.60

*price indicative

Packaging Options:
RS Stock No.:
801-9796
Mfr. Part No.:
B82559A2102A020
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

50A

Package/Case

ERU20

Packaging

Tape & Reel

Length

21.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

620μΩ

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Series

B82559A

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

9.8mm

Depth

21mm

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

B82559A Series Magnetically Shielded Wire Wound Chokes


TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications


DC-DC Convertors

POL Convertors

VRM Modules

Solar Convertors

Epcos Non Standard SMT Inductors (Chokes)


Approvals

AEC -Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy