Wurth Elektronik, WE-LQS, 5040 Shielded Surface Mount Inductor 1.5 μH Semi Shielded ±30 % 4.3 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-2543
Distrelec Article No.:
304-36-735
Mfr. Part No.:
74404054015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

4.3A

Package/Case

5040

Length

5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

15mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

WE-LQS

Termination Style

Surface Mount

Depth

5mm

Standards/Approvals

RoHS

Height

4mm

Maximum Self Resonant Frequency

86MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy