Wurth Elektronik, WE-CNSW HF, 0504 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 170 nH Dual ±25 % 500

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.50

(exc. VAT)

€1.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 472 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€1.50
20 - 99€1.38
100 - 499€1.25
500 +€1.13

*price indicative

Packaging Options:
RS Stock No.:
816-4916
Distrelec Article No.:
301-88-180
Mfr. Part No.:
7442335900
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

170nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

500mA

Package/Case

0504

Length

1.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

270mΩ

Pin Count

4

Inductance Tolerance

±25 %

Series

WE-CNSW HF

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Depth

1mm

Height

900μm

Maximum Self Resonant Frequency

8GHz

Moulded

Yes

Inductor Construction

Dual

Wurth WE-CNSW HF SMD Series Common Mode Line Filters (High Frequency)


WE-CNSW HF series current compensated data line filters with a high common mode noise suppression at high frequencies and a small influence on high speed signals through its winding symmetry. Recommended for a reflow solder profile, applications for the WE-CNSW HF series include: USB 3.0; USB 2.0; HDMI; LVDS; High-Speed data lines; IEEE 1394 (Firewire)

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy