Wurth Elektronik, WE-HCF, 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat Wire

Subtotal (1 unit)*

€6.94

(exc. VAT)

€8.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.94

*price indicative

RS Stock No.:
816-4938
Mfr. Part No.:
7443642200
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

30A

Package/Case

2818

Packaging

Tray

Length

28.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.4mΩ

Series

WE-HCF

Inductance Tolerance

±15 %

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 62024-2-2020, RoHS

Depth

19.5mm

Termination Style

Surface Mount

Height

18.5mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

9MHz

Moulded

No

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

Wurth WE-HCF Series Wire Wound Common Mode Chokes


Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications

Very low loss Manganese-zinc ferrite core (MnZn)

Recommended for reflow soldering processes

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy