Wurth Elektronik, WE-HCF, 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 4.7 μH ±20

Subtotal (1 unit)*

€9.14

(exc. VAT)

€11.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.14

*price indicative

RS Stock No.:
185-7294
Distrelec Article No.:
301-35-752
Mfr. Part No.:
7443640470B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

47.5A

Package/Case

2818

Packaging

Tray & Carton

Length

28mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

3

Maximum DC Resistance

880μΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-HCF

Depth

19.4mm

Standards/Approvals

RoHS, IEC 62024-2-2020

Core Material

Manganese Zinc Ferrite

Termination Style

Surface Mount

Height

18.5mm

Maximum Self Resonant Frequency

22.6MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
Saturation current up to 125 A

Flat, round and litz wire version to optimize the DC & AC losses

Inductance values ranging from 0.7 μH to 680 μH

Low core losses (MnZn)

Magnetically shielded

Litz and round wire: base for SMD mount and coplanarity

Operating temperature: -40°C to +125°C

Applications

Storage inductor for high efficiency DC/DC converters with high ripple currents

CRM, CCM & DCM PFC Stages

Resonant SMPS

Filter for audio applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy