Wurth Elektronik, WE-PMI, 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- RS Stock No.:
- 823-5406
- Distrelec Article No.:
- 304-36-763
- Mfr. Part No.:
- 74479773147
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
€2.52
(exc. VAT)
€3.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €0.504 | €2.52 |
*price indicative
- RS Stock No.:
- 823-5406
- Distrelec Article No.:
- 304-36-763
- Mfr. Part No.:
- 74479773147
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1.4A | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PMI | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Height | 500μm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 150MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1.4A | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-PMI | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Height 500μm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 150MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Wurth 0805 WE-PMI (Low Profile) Series Power Multilayer Inductors
0805 WE-PMI series low profile power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0805 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 1.8A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Related links
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor 3.3 μH Multilayer ±20 % 1 A Idc Q:25
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- Wurth Elektronik 0805 Multilayer Surface Mount Inductor with a Ferrite Core, 540 nH Multilayer ±20 % 1.3 A Idc
