Wurth Elektronik, WE-PMI, 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€1.79

(exc. VAT)

€2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 1,015 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20€0.358€1.79
25 - 120€0.332€1.66
125 - 495€0.286€1.43
500 - 4995€0.246€1.23
5000 +€0.242€1.21

*price indicative

Packaging Options:
RS Stock No.:
823-5403
Mfr. Part No.:
74479773210
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

1.2A

Package/Case

0805

Length

2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

180mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PMI

Height

500μm

Core Material

Ferrite

Depth

1.25mm

Termination Style

Surface Mount

Standards/Approvals

REACH, RoHS

Maximum Self Resonant Frequency

90MHz

Moulded

Yes

Minimum Quality Factor

14

Inductor Construction

Multilayer

COO (Country of Origin):
CN

Wurth 0805 WE-PMI (Low Profile) Series Power Multilayer Inductors


0805 WE-PMI series low profile power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0805 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.

Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.

Suitable for use in high current application of up to 1.8A

DCR values below 0.2Ω

Operating temperature range: -40°C to +125°C

Recommended for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy