TDK, MCZ-AH, 2010 Shielded Surface Mount Common Mode Line Filter ±25 % 100 mA Idc
- RS Stock No.:
- 831-9428
- Mfr. Part No.:
- MCZ2010AH201L4T
- Manufacturer:
- TDK
Subtotal (1 unit)*
€1.91
(exc. VAT)
€2.35
(inc. VAT)
In Stock
- Plus 632 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.91 |
*price indicative
- RS Stock No.:
- 831-9428
- Mfr. Part No.:
- MCZ2010AH201L4T
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 100mA | |
| Package/Case | 2010 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.5Ω | |
| Pin Count | 8 | |
| Inductance Tolerance | ±25 % | |
| Maximum Operating Temperature | 85°C | |
| Series | MCZ-AH | |
| Diameter | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Depth | 1mm | |
| Termination Style | Solder | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 100mA | ||
Package/Case 2010 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.5Ω | ||
Pin Count 8 | ||
Inductance Tolerance ±25 % | ||
Maximum Operating Temperature 85°C | ||
Series MCZ-AH | ||
Diameter 2mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Depth 1mm | ||
Termination Style Solder | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
TDK 2010 MCZ Series Wire Wound Chokes
MCZ-AH Series are compact multilayer common mode filters
Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal
Applications in Electronic equipment high-speed interface (LVDS, USB2.0, MHL),Mobile phones, PCs, DSCs, portable game machines, PDP/LCD/DLP/PJ TVs, DVD players, DVCs and mobile audio etc
MCZ-CH series has widened frequency range for differential mode transmission up to 3.5GHz
Characteristics impedance for differential mode is 100Ω
Applications similar to MCZ-AH Series including HDMI sink devices and as with
SMT 2010 Inductors (Chokes)
Related links
- TDK 2010 Shielded Surface Mount Common Mode Line Filter ±25 % 100 mA Idc
- TDK 2010 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
- TDK 2010 Shielded Surface Mount Common Mode Line Filter Multilayer ±25 % 100 mA Idc
- TDK 0806 Unshielded Surface Mount Common Mode Line Filter 100 mA Idc
- TDK 0806 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
- TDK 0605 Shielded Surface Mount Common Mode Line Filter Film 100 mA Idc
- TDK 0605 Unshielded Surface Mount Common Mode Line Filter ±20 % 100 mA Idc
