Murata, LQW, 2015 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 47 nH ±2 % 1.25 A Idc Q:70
- RS Stock No.:
- 879-0767
- Mfr. Part No.:
- LQW2BAN47NG00L
- Manufacturer:
- Murata
Subtotal (1 bag of 10 units)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.268 | €2.68 |
*price indicative
- RS Stock No.:
- 879-0767
- Mfr. Part No.:
- LQW2BAN47NG00L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 47nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.25A | |
| Package/Case | 2015 | |
| Length | 2.09mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 200mΩ | |
| Pin Count | 2 | |
| Series | LQW | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.42mm | |
| Core Material | Non-Magnetic Core | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 1.53mm | |
| Maximum Self Resonant Frequency | 1500MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 70 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 47nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.25A | ||
Package/Case 2015 | ||
Length 2.09mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 200mΩ | ||
Pin Count 2 | ||
Series LQW | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 125°C | ||
Height 1.42mm | ||
Core Material Non-Magnetic Core | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 1.53mm | ||
Maximum Self Resonant Frequency 1500MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 70 | ||
LQW2BA SMD Series Chip Inductors
LQW series of wirewound type RF (Radio Frequency) Inductors.
Features & Benefits:
LQW series are used in the matching circuits of RF units because their high Q values give them excellent attenuation characteristics inside the pass band of the filters. They are also frequently used in the matching applications of antennas for maintaining the transmission and reception sensitivity of the antennas. Since they have low DC Resistance characteristics, they are also employed in choke circuits in which high current levels flow.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2015 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 47 nH ±2 % 1.25 A Idc Q:70
- Murata 2015 Unshielded Wirewound Surface Mount Inductor 0.047 μH ±20 % 1.25 A Idc Q:70
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.27 μH ±5 % 350 mA Idc
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.01 μH ±5 % 600 mA Idc
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 120 nH 970 mA Idc Q:57
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 110 nH 970 mA Idc Q:57
- Murata 2015 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.82 μH ±5 % 180 mA Idc Q:23
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±2 % 380 mA Idc Q:38
