Wurth, WE-TCI, 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 10 nH Film 200mA Idc Q:13
- RS Stock No.:
- 883-0604
- Mfr. Part No.:
- 744901110
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-0604
- Mfr. Part No.:
- 744901110
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10 nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.32mm | |
| Dimensions | 1 x 0.5 x 0.32mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 1.3Ω | |
| Series | WE-TCI | |
| Core Material | Thin Film | |
| Maximum Self Resonant Frequency | 4.5GHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Film | |
| Minimum Quality Factor | 13 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10 nH | ||
Maximum DC Current 200mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.32mm | ||
Dimensions 1 x 0.5 x 0.32mm | ||
Shielded Yes | ||
Maximum DC Resistance 1.3Ω | ||
Series WE-TCI | ||
Core Material Thin Film | ||
Maximum Self Resonant Frequency 4.5GHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Film | ||
Minimum Quality Factor 13 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 10 nH Film 200mA Idc Q:13
- Wurth Elektronik 0402 Unshielded Power Inductor with a Ferrite Core, 10 nH ±2 % 260 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 12 nH Film ±2 % 180 mA Idc Q:13
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- TE Connectivity 0402 (1005M) Unshielded Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Wire-Wound 200mA Idc Q:8
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 6.8 nH ±0.1 nH 260 mA Idc Q:13
