Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.47 μH 420 mA Idc Q:45
- RS Stock No.:
- 883-0111
- Mfr. Part No.:
- 744762247A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-0111
- Mfr. Part No.:
- 744762247A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 420mA | |
| Package/Case | 1008A | |
| Length | 2.5mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1170mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Depth | 2mm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 480MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 420mA | ||
Package/Case 1008A | ||
Length 2.5mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1170mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Depth 2mm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 480MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 45 | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-KI Series Wire-Wound Inductors
Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 390 nH 470 mA Idc Q:45
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 180 nH 800 mA Idc Q:45
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 120 nH 800 mA Idc Q:45
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 μH ±5 % 120 mA Idc Q:35
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.022 μH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.039 μH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.056 μH 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 1 A Idc Q:60
