Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±0.05 %
- RS Stock No.:
- 883-0512
- Mfr. Part No.:
- 744786147A
- Manufacturer:
- Wurth Elektronik
Add 250 more to save 21%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€4.63
(exc. VAT)
€5.70
(inc. VAT)
- 375 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 225 | €0.185 | €4.63 | - |
| 250 - 1225 | €0.146 | €3.65 | 21% |
| 1250 - 2475 | €0.119 | €2.98 | 35% |
| 2500 - 12475 | €0.113 | €2.83 | 38% |
| 12500 + | €0.108 | €2.70 | 41% |
*price indicative
- RS Stock No.:
- 883-0512
- Mfr. Part No.:
- 744786147A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 700mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | WE-MK | |
| Inductance Tolerance | ±0.05 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | No | |
| Core Material | Ceramic | |
| Depth | 800μm | |
| Maximum Self Resonant Frequency | 1.2GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 700mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series WE-MK | ||
Inductance Tolerance ±0.05 % | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Termination Style Surface Mount | ||
Standards/Approvals No | ||
Core Material Ceramic | ||
Depth 800μm | ||
Maximum Self Resonant Frequency 1.2GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±2 % 300
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 nH Multilayer ±2 % 100 mA Idc
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 430 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±0.05 %
