Wurth Elektronik, WE-LQS, 6045 Shielded Surface Mount Inductor with a Iron Core, 150 μH Moulded ±20 % 840 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€4.69

(exc. VAT)

€5.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 470 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€0.938€4.69
50 - 245€0.836€4.18
250 - 495€0.78€3.90
500 - 1495€0.692€3.46
1500 +€0.50€2.50

*price indicative

RS Stock No.:
898-7992
Distrelec Article No.:
304-44-951
Mfr. Part No.:
74404064151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

150μH

Product Type

Surface Mount Inductor

Maximum DC Current

840mA

Package/Case

6045

Packaging

Tape & Reel

Length

6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

570mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Series

WE-LQS

Maximum Operating Temperature

125°C

Core Material

Iron

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Height

4.5mm

Depth

6mm

Maximum Self Resonant Frequency

5.4MHz

Inductor Construction

Moulded

Moulded

Yes

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy