Wurth Elektronik, WE-LQS, 6045 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±10 % 250 mA Idc
- RS Stock No.:
- 898-8002
- Distrelec Article No.:
- 304-38-078
- Mfr. Part No.:
- 74404064102
- Manufacturer:
- Wurth Elektronik
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€5.76
(exc. VAT)
€7.09
(inc. VAT)
- Shipping from 18 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.152 | €5.76 | - |
| 50 - 95 | €1.072 | €5.36 | 6% |
| 100 - 245 | €0.992 | €4.96 | 13% |
| 250 - 495 | €0.944 | €4.72 | 18% |
| 500 + | €0.816 | €4.08 | 29% |
*price indicative
- RS Stock No.:
- 898-8002
- Distrelec Article No.:
- 304-38-078
- Mfr. Part No.:
- 74404064102
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 250mA | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.783Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Depth | 6mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 1.86MHz | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 250mA | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4.783Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Depth 6mm | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 1.86MHz | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±10 % 250 mA Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±20 % 200 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 250 mA Idc
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 800 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor with a Iron Core, 330 μH Moulded ±20 % 510 mA
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 480 mA Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor with a Iron Core, 150 μH Moulded ±20 % 840 mA Idc
