Wurth Elektronik, WE-LHMI, 0804 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 18 A Idc

Subtotal (1 unit)*

€2.21

(exc. VAT)

€2.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 635 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.21

*price indicative

RS Stock No.:
898-8096
Mfr. Part No.:
744373580047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

470nH

Maximum DC Current

18A

Package/Case

0804

Length

9.7mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.38mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-LHMI

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

4mm

Depth

8.5mm

Core Material

Powdered Iron

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

82MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy