Wurth Elektronik, WE-LHMI, 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 15.5 A Idc
- RS Stock No.:
- 898-8059
- Mfr. Part No.:
- 744373560047
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.94 |
| 10 - 49 | €1.74 |
| 50 - 99 | €1.61 |
| 100 - 999 | €1.45 |
| 1000 + | €1.32 |
*price indicative
- RS Stock No.:
- 898-8059
- Mfr. Part No.:
- 744373560047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 15.5A | |
| Package/Case | 8030 | |
| Packaging | Tape & Reel | |
| Length | 9.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.33mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Powdered Iron | |
| Standards/Approvals | RoHS, JEDEC JS709B, IEC 61249-2-21, REACH | |
| Termination Style | Surface Mount | |
| Depth | 8.5mm | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 72MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 15.5A | ||
Package/Case 8030 | ||
Packaging Tape & Reel | ||
Length 9.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.33mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Maximum Operating Temperature 125°C | ||
Core Material Powdered Iron | ||
Standards/Approvals RoHS, JEDEC JS709B, IEC 61249-2-21, REACH | ||
Termination Style Surface Mount | ||
Depth 8.5mm | ||
Height 3mm | ||
Maximum Self Resonant Frequency 72MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 15.5 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 820 nH ±20 % 13.5 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 220 nH ±20 % 20 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 1.5 μH ±20 % 10.6 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 18 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 12 A Idc
- Wurth 8030 Shielded Wire-wound SMD Inductor with a Iron Core, 330 nH Moulded 16A Idc
- Toko 1008 (2520) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 470 nH ±20% Shielded 5.5A Idc
