Wurth Elektronik, WE-GFH, 3225 Unshielded Surface Mount Inductor with a Powdered Iron Core, 100 μH Moulded ±10 % 160 mA

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€3.60

(exc. VAT)

€4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90€0.36€3.60-
100 - 240€0.324€3.249%
250 - 490€0.306€3.0614%
500 +€0.289€2.8919%

*price indicative

RS Stock No.:
899-7208
Mfr. Part No.:
744764920
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

100μH

Maximum DC Current

160mA

Package/Case

3225

Packaging

Tape & Reel

Length

2.9mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

10.14Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

WE-GFH

Standards/Approvals

REACH, RoHS

Core Material

Powdered Iron

Depth

2.5mm

Termination Style

Surface Mount

Height

2.2mm

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Moulded

Moulded

Yes

Minimum Quality Factor

45

COO (Country of Origin):
CN

Wurth WE-GFH High Frequency SMD Inductors


Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy