Wurth Elektronik, WE-GFH, 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 33 μH Moulded ±10 % 525 mA

Get a bulk buy discount

Add 50 more to save €1.10

View bulk pricing options

Subtotal (1 bag of 10 units)*

€3.60

(exc. VAT)

€4.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40€0.36€3.60-
50 - 90€0.338€3.38€1.10
100 - 190€0.319€3.19€4.10
200 - 490€0.29€2.90€14.00
500 +€0.265€2.65€47.50

*price indicative

RS Stock No.:
899-7255
Distrelec Article No.:
304-38-113
Mfr. Part No.:
7447669133
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33μH

Product Type

Surface Mount Inductor

Maximum DC Current

525mA

Package/Case

4532

Length

4.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.06Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-GFH

Inductance Tolerance

±10 %

Termination Style

Surface Mount

Depth

3.2mm

Height

3.2mm

Standards/Approvals

RoHS, REACH

Core Material

Powdered Iron

Maximum Self Resonant Frequency

19MHz

Minimum Quality Factor

35

Moulded

Yes

Inductor Construction

Moulded

Wurth WE-GFH High Frequency SMD Inductors


Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy