TDK, VLS-E, 3015 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 940 mA Idc
- RS Stock No.:
- 916-4295
- Mfr. Part No.:
- VLS3015ET-100M
- Manufacturer:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 916-4295
- Mfr. Part No.:
- VLS3015ET-100M
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 940mA | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 288mΩ | |
| Series | VLS-E | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Depth | 3mm | |
| Core Material | Ferrite | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 940mA | ||
Package/Case 3015 | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 288mΩ | ||
Series VLS-E | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Depth 3mm | ||
Core Material Ferrite | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
VLS-E series Shielded Magnetic Power Choke
Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.
Features and Benefits:
The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications
High magnetic shield construction and compatible with high density mounting
Applications:
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 3015 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 940 mA Idc
- TDK 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Shielded 1.35A Idc
- TDK 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.75 A Idc
- TDK 3010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 800 mA Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% 1.33A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.33A Idc
- TDK 2520 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 800 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.9 A Idc
