TDK, VLS-E, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Shielded 1.35A Idc
- RS Stock No.:
- 916-4308
- Mfr. Part No.:
- VLS3015ET-4R7M
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-4308
- Mfr. Part No.:
- VLS3015ET-4R7M
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1.35A | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Dimensions | 3 x 3 x 1.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 136mΩ | |
| Series | VLS-E | |
| Core Material | Ferrite | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.35A | ||
Package/Case 3015 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.5mm | ||
Dimensions 3 x 3 x 1.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 136mΩ | ||
Series VLS-E | ||
Core Material Ferrite | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- TDK 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Shielded 1.35A Idc
- TDK 3015 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 940 mA Idc
- TDK 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.75 A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.33A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% 1.33A Idc
- TDK 3015 Shielded Wire-wound SMD Inductor with a Metal Core, 2.2 μH ±20% Wire-Wound 2.8A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20/±30 % 4.2 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.2 A Idc
