Panasonic Precision Thick Film Chip Resistors 2000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -

Subtotal (1 bag of 10 units)*

€0.19

(exc. VAT)

€0.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 216,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€0.019€0.19

*price indicative

Packaging Options:
RS Stock No.:
287-622
Mfr. Part No.:
ERJ3EKF2001V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2000Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

Precision Thick Film Chip Resistors

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

800μm

Length

1.6mm

Height

550μm

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 2000Ω Resistance, 0.1W Power Rating - ERJ3EKF2001V


This surface mount fixed resistor is designed for precise applications within electronic circuits. With a resistance of 2000Ω, this component adheres to SMD resistor specifications and is constructed using thick film technology. The 0603 package, measuring 1.6mm by 0.8mm, ensures compatibility with various circuit layouts while maintaining efficient thermal management. This resistor operates effectively across a temperature range from -55°C to +155°C, making it suitable for demanding environments.

Features & Benefits


• High accuracy with a tolerance of ±1 % for consistent performance
• Supports a power rating of 0.1 W for reliable operation
• Meets automotive standards for safety and durability
• Constructed from thick film technology for enhanced stability
• Compact 0603 size ensures optimal space utilisation in designs
• Suitable for high precision demands in various applications

Applications


• Used for signal processing in automotive electronics
• Ideal for precision measurement devices in automation
• Utilised in power management systems for energy efficiency
• Commonly found in consumer electronics for circuit integrity
• Employed in telecommunications for stable data transmission

What kind of environments can this component handle?


It can operate in extreme conditions, functioning between -55°C and +155°C, ensuring stability and performance in challenging environments.

How does the thickness of the resistor impact its efficiency?


The thick film construction improves thermal stability and reduces noise, which contributes to enhanced reliability in a range of applications.

What are the implications of tolerances in circuit design?


Tolerances like ±1 % are critical in ensuring that circuits function as intended, allowing precise control in applications that require accuracy.

Can this resistor be used in automotive applications?


Yes, the component meets AEC-Q200 standards, making it suitable for use in automotive electronics where reduced failure rates are essential.

How does the size of this resistor benefit circuit design?


The Compact 0603 package allows for efficient use of space on printed circuit boards, enabling designers to maximise component density without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy