TE Connectivity SMV 2.2 mΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-7
- RS Stock No.:
- 467-191
- Distrelec Article No.:
- 304-58-951
- Mfr. Part No.:
- 1-2176322-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€674.00
(exc. VAT)
€830.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.337 | €674.00 |
*price indicative
- RS Stock No.:
- 467-191
- Distrelec Article No.:
- 304-58-951
- Mfr. Part No.:
- 1-2176322-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.2mΩ | |
| Product Type | Resistor | |
| Technology | Metal Glaze | |
| Resistor Type | Metal Glaze Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.2mΩ | ||
Product Type Resistor | ||
Technology Metal Glaze | ||
Resistor Type Metal Glaze Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity metal glaze SMD resistor is designed specifically for advanced circuit applications. Featuring low halogen content, this component ensures minimal environmental impact while maintaining top-notch performance. Built to endure reflow solder processes up to 260°C, it offers reliability in both commercial and industrial settings. Its resistance range and robust construction make it an ideal choice for demanding electronic systems. Navigate compliance with regulatory standards effortlessly, as this part adheres to various directives, ensuring safety and environmental sustainability. With its compact size and impressive specifications, it is tailored for modern electronic applications, ensuring both performance and dependability.
Designed for high-voltage applications
Ensures low halogen content for environmental compliance
Reflow solder capable, enhancing assembly efficiency
Provides compliance with EU RoHS and ELV directives
Compact size suitable for space-constrained designs
Robust construction supports long-term reliability
Backward compatibility with legacy systems
Meets stringent performance standards
Ideal for both consumer and industrial electronics
Related links
- TE Connectivity SMV 560 kΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-0
- TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
- TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-1
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
