TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-1
- RS Stock No.:
- 467-189
- Distrelec Article No.:
- 304-58-946
- Mfr. Part No.:
- 1-2176322-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€674.00
(exc. VAT)
€830.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.337 | €674.00 |
*price indicative
- RS Stock No.:
- 467-189
- Distrelec Article No.:
- 304-58-946
- Mfr. Part No.:
- 1-2176322-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Metal Glaze Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Metal Glaze Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor is engineered to meet the demands of modern electronic applications. Designed with precision, it provides reliable functionality characterised by its metal glaze construction, ensuring excellent thermal stability and minimal noise. The product is compliant with stringent EU directives such as RoHS and REACH, making it an environmentally responsible choice. With a rated power of 1W, it combines durability with versatility, making it suitable for various circuit designs. Whether you are updating existing systems or creating new, this resistor stands out for its outstanding reliability and compliance features, ensuring your designs meet regulatory standards without compromising performance.
Ensures compliance with EU RoHS and REACH regulations
Constructed for robust thermal stability and low noise operation
Perfectly suited for a wide array of electronic applications
Constructed from low halogen materials, promoting sustainability
Optimised for reflow solder processes up to 260°C
Related links
- TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
- TE Connectivity SMV 560 kΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-0
- TE Connectivity SMV 2.2 mΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-7
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-1
