TE Connectivity Neohm SMA-A 0.22 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2176334-6
- RS Stock No.:
- 468-630
- Distrelec Article No.:
- 304-60-439
- Mfr. Part No.:
- 2176334-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€330.00
(exc. VAT)
€420.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.11 | €330.00 |
*price indicative
- RS Stock No.:
- 468-630
- Distrelec Article No.:
- 304-60-439
- Mfr. Part No.:
- 2176334-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.22Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 3.5mm | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0.22Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 3.5mm | ||
Height 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Exceptional surface mount precision resistor designed for reliability in various electronic applications. Constructed with a metal electrode leadless face (MELF) design, it ensures a compact footprint while providing superior stability across a wide temperature range. With an operating temperature range of -55 to 155 °C, this resistor maintains its integrity in demanding environments. Its remarkable temperature coefficient of ±50 ppm/°C further enhances its accuracy and performance, making it a trusted choice for engineers.
Offers high stability through a thin film element design
Facilitates easy integration with standard surface mount technology
Ensures reliable performance with a power rating of .4 W
Supports various applications with a maximum operating voltage of 200 V
Promotes efficient thermal management with low heat generation
Compliant with international directives for environmental safety
Related links
- TE Connectivity Neohm SMA-A 4.75 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 1-2176334-6
- TE Connectivity SMA-A 750 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-6
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 140 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX140R
