TE Connectivity Neohm SMA-A 4.75 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 1-2176334-6
- RS Stock No.:
- 467-772
- Distrelec Article No.:
- 304-58-964
- Mfr. Part No.:
- 1-2176334-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-772
- Distrelec Article No.:
- 304-58-964
- Mfr. Part No.:
- 1-2176334-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.75Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Height | 1.4mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.75Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Height 1.4mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is designed for applications requiring exceptional reliability and accuracy. This resistor, featuring a thin film construction, excels in environments where tolerance and temperature stability are paramount. Its robust design allows for efficient heat dissipation, ensuring optimal performance in various electronic circuits. With a resistance value of 4.75 ohms and a power rating of 0.4 watts, it caters to diverse applications, particularly in the field of passive components. The compact package size code of 0204 makes it suitable for space-constrained designs. Designed for compatibility with reflow solder processes, this resistor simplifies manufacturing while maintaining stringent compliance with global standards, making it an excellent choice for both industrial and commercial applications.
Precision design ensures minimal deviation in resistance value
Low temperature coefficient enhances stability over varying conditions
Two-terminals facilitate straightforward integration in circuits
Surface mount configuration optimises space and reduces assembly time
Low halogen content aligns with modern environmental regulations
Compatible with high-temperature solder processes up to 260°C
Robust construction minimises the impact of environmental factors
Related links
- TE Connectivity Neohm SMA-A 0.22 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2176334-6
- TE Connectivity SMA-A 75 Ω, 0204 Metal Film Resistor 1 % Surface 0.4 W - 1-2176334-8
- TE Connectivity SMA-A 1 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-1
- TE Connectivity MELF SMA-A 1.5 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-3
- TE Connectivity SMA-A 750 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-6
- TE Connectivity NEOHM SMA-Q 221 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX221R
- TE Connectivity NEOHM SMA-Q 24.9 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX24K9
- TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-6
